Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoK80LGRA1YPCopy
Newark Part No.96M3320
Product RangeK80L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $251.860 |
Price for:Each
Minimum: 1
Multiple: 1
$251.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK80LGRA1YPCopy
Newark Part No.96M3320
Product RangeK80L Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC30V
Module Lens ColourGreen, Red, Yellow
Visual Signal TypeSteady
TonesSteady
IP / NEMA RatingIP50
Sound Pressure Level (SPL)75dB
Lens Diameter50mm
External Height122.2mm
Connection TypeCable
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeK80L Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Green, Red, Yellow
Tones
Steady
Sound Pressure Level (SPL)
75dB
External Height
122.2mm
Operating Temperature Min
-20°C
Product Range
K80L Series
Supply Voltage VDC
30V
Visual Signal Type
Steady
IP / NEMA Rating
IP50
Lens Diameter
50mm
Connection Type
Cable
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
