Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoLEDGA62X62WCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78K8340
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $708.290 |
Price for:Each
Minimum: 1
Multiple: 1
$708.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLEDGA62X62WCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78K8340
Technical Datasheet
Product Range-
LED ColorGreen
Wavelength Typ540nm
Luminous Flux @ Test-
Supply Voltage24V
Power Module ConfigurationSquare
Operating Temperature Min0°C
Operating Temperature Max50°C
Luminous Flux @ Max-
Power Rating-
Forward Current @ Test200mA
LED Module TypeBoard + LED
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
-
Wavelength Typ
540nm
Supply Voltage
24V
Operating Temperature Min
0°C
Luminous Flux @ Max
-
Forward Current @ Test
200mA
MSL
-
LED Color
Green
Luminous Flux @ Test
-
Power Module Configuration
Square
Operating Temperature Max
50°C
Power Rating
-
LED Module Type
Board + LED
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
