Print Page
LTF12IC2LDQP
Laser Sensor, Time of Flight, 12 m, Current, NPN/PNP, 10 to 30 VDC, 4 Pin M12 Connector, LTF Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoLTF12IC2LDQPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AC6567
Product RangeLTF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,193.560 |
Price for:Each
Minimum: 1
Multiple: 1
$1,193.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLTF12IC2LDQPCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AC6567
Product RangeLTF Series
Technical Datasheet
Sensor TypeDistance Sensor
Sensing Distance Max12m
Sensing MethodTime of Flight, Proximity
Output TypeAnalogue - 4 to 20mA, Digital - PNP / NPN
Product RangeLTF Series
Connection Method5 Pin M12 Pigtail Quick Disconnect Connector
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Light SourceRed Laser
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
LTF12IC2LDQP is a LTF series long range time-of-flight laser sensor. The device features remote teach, timing (hold/delay), health/marginal signal output, quick disconnect.
- 0.15mm cable length, IP67 IP rating
- Rectangular housing style, zinc alloy die-cast primary housing material
- Class 2 laser classification, analog and discrete input output
- Pigtail QD connection, M12 quick disconnect type
- 4 to 20mA analog output configuration, sensing distance range from 50 to 12000mm
- 12 to 30VDC power supply range, NEMA 6 rating
- 5 number of pins, 1 NPN/PNP configurable discrete (switched) outputs
- Operating temperature range from -20 to 55°C
Technical Specifications
Sensor Type
Distance Sensor
Sensing Method
Time of Flight, Proximity
Product Range
LTF Series
Supply Voltage Min
12VDC
Light Source
Red Laser
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
12m
Output Type
Analogue - 4 to 20mA, Digital - PNP / NPN
Connection Method
5 Pin M12 Pigtail Quick Disconnect Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for LTF12IC2LDQP
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
