Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoMQDC-4100RACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AM0874
Product RangeMQDC-4xx Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $189.020 |
| 5+ | $177.390 |
| 10+ | $169.560 |
| 25+ | $162.410 |
Price for:Each
Minimum: 1
Multiple: 1
$189.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMQDC-4100RACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AM0874
Product RangeMQDC-4xx Series
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric30m
Cable Length - Imperial98.43ft
Product RangeMQDC-4xx Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
98.43ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
Free End
Cable Length - Metric
30m
Product Range
MQDC-4xx Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
