Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoMQDC1-830RACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49AM0881
Product RangeMQDC1-8xx Series
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $143.560 |
| 5+ | $134.720 |
| 10+ | $128.780 |
| 25+ | $123.330 |
Price for:Each
Minimum: 1
Multiple: 1
$143.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMQDC1-830RACopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49AM0881
Product RangeMQDC1-8xx Series
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric9m
Cable Length - Imperial29.5ft
Product RangeMQDC1-8xx Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
29.5ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
Free End
Cable Length - Metric
9m
Product Range
MQDC1-8xx Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
