Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoPIT43TMB5Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.21H5029
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $376.690 |
| 5+ | $369.160 |
| 10+ | $361.620 |
| 25+ | $354.090 |
Price for:Each
Minimum: 1
Multiple: 1
$376.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoPIT43TMB5Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.21H5029
Technical Datasheet
Fibre Optic Connector A-
Fibre Optic Connector B-
No. of Fibers1Fibres
Fibre TypePlastic Optical
Fibre Diameter1mm
Lead Length - Metric1m
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Fibre Optic Connector A
-
No. of Fibers
1Fibres
Fibre Diameter
1mm
Product Range
-
Fibre Optic Connector B
-
Fibre Type
Plastic Optical
Lead Length - Metric
1m
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
