Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoPTL110S-FF100LD3-QP150Copy
Newark Part No.04AJ6916
Product RangePTL110S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $366.960 |
Price for:Each
Minimum: 1
Multiple: 1
$366.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoPTL110S-FF100LD3-QP150Copy
Newark Part No.04AJ6916
Product RangePTL110S Series
Technical Datasheet
Sensing Distance Max100mm
Sensing MethodFixed Field
Product RangePTL110S Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (15-Jan-2018)
Product Overview
- PTL110S series pick-to-light device
- Customizable pick-to-light logic with upto 14 colors in one device
- Translucent face appears gray when off to avoid false indication
- M12 connector models for plug-and-play indication
- Wide 180° field of view, photoelectric and touch-sensing options
- PICK-IQ® serial communication, 100mm fixed field sensor
- Indicator only, 3-digit, 14-segment LED display
- Dual 5.9inch PVC cable with 4-pin M12 quick disconnects connection
- 10Vdc to 30Vdc supply voltage, ABS housing, polycarbonate indicator, acrylic lens
- Operating temperature range from -40°C to +50°C
Warnings
Electrical connections must be made by qualified personnel in accordance with local and national electrical codes and regulations.
Technical Specifications
Sensing Distance Max
100mm
Product Range
PTL110S Series
Supply Voltage Min
10V
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Fixed Field
Connection Method
4 Pin M12 Connector
Supply Voltage Max
30V
Technical Docs (3)
Alternatives for PTL110S-FF100LD3-QP150
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
