Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ20-2VPLP-Q5Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.09AN9287
Product RangeQ20-2 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $156.220 |
Price for:Each
Minimum: 1
Multiple: 1
$156.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ20-2VPLP-Q5Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.09AN9287
Product RangeQ20-2 Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max5m
Sensing MethodPolarized Retroreflective
Output TypeDigital - Complementary PNP
Product RangeQ20-2 Series
Connection MethodCable with 4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source645nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Polarized Retroreflective
Product Range
Q20-2 Series
Supply Voltage Min
10VDC
Light Source
645nm Red LED
IP Rating
IP67
Operating Temperature Max
70°C
Sensing Distance Max
5m
Output Type
Digital - Complementary PNP
Connection Method
Cable with 4 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
