Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ5XKLAF5000-Q8Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.88AH3649
Product RangeQ5X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $772.930 |
Price for:Each
Minimum: 1
Multiple: 1
$772.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ5XKLAF5000-Q8Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.88AH3649
Product RangeQ5X Series
Technical Datasheet
Sensing Distance Max5m
Sensing MethodBackground/Foreground Suppression
Product RangeQ5X Series
Connection MethodM12 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Distance Max
5m
Product Range
Q5X Series
Supply Voltage Min
10V
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Background/Foreground Suppression
Connection Method
M12 Connector
Supply Voltage Max
30V
Technical Docs (3)
Alternatives for Q5XKLAF5000-Q8
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
