Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ85VR3DLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.21H6991
Product RangeQ85 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $348.030 |
| 3+ | $341.530 |
| 5+ | $331.770 |
Price for:Each
Minimum: 1
Multiple: 1
$348.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ85VR3DLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.21H6991
Product RangeQ85 Series
Technical Datasheet
Sensing Distance Max1m
Sensing MethodProximity Diffuse
Product RangeQ85 Series
Connection MethodScrew
Supply Voltage Min12V
Supply Voltage Max240V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Distance Max
1m
Product Range
Q85 Series
Supply Voltage Min
12V
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Proximity Diffuse
Connection Method
Screw
Supply Voltage Max
240V
Technical Docs (1)
Alternatives for Q85VR3DL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
