Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ90R2-12040-7KDQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AR4697
Product RangeQ90R2 R-GAGE Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1,231.450 |
Price for:Each
Minimum: 1
Multiple: 1
$1,231.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ90R2-12040-7KDQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AR4697
Product RangeQ90R2 R-GAGE Series
Technical Datasheet
Frequency Min60GHz
Frequency Max61.5GHz
Detection Range Max20m
Supply Voltage Nom30VDC
Sensor Case / PackageModule
No. of Pins5Pins
SSB Noise Figure Typ-
Voltage Conversion Gain Typ-
AntennaInternal
No. of Rx Antennas-
No. of Rx Antennas Max-
No. of Tx Antennas-
No. of Tx Antennas Max-
Operating Temperature Min-40°C
Operating Temperature Max65°C
Product RangeQ90R2 R-GAGE Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Min
60GHz
Detection Range Max
20m
Sensor Case / Package
Module
SSB Noise Figure Typ
-
Antenna
Internal
No. of Rx Antennas Max
-
No. of Tx Antennas Max
-
Operating Temperature Max
65°C
Qualification
-
Frequency Max
61.5GHz
Supply Voltage Nom
30VDC
No. of Pins
5Pins
Voltage Conversion Gain Typ
-
No. of Rx Antennas
-
No. of Tx Antennas
-
Operating Temperature Min
-40°C
Product Range
Q90R2 R-GAGE Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
