Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoR70ER2MQCopy
Newark Part No.47AK5390
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $650.550 |
Price for:Each
Minimum: 1
Multiple: 1
$650.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoR70ER2MQCopy
Newark Part No.47AK5390
Technical Datasheet
Network Module TypeTransmitter
Frequency Tx / Rx2.4GHz
Product Range-
SVHCNo SVHC (15-Jan-2018)
Alternatives for R70ER2MQ
6 Products Found
Product Overview
R70ER2MQ is a R70ER Ethernet data radio that is a compact, industrial, communication device used to create point-to-multipoint configurations of wireless Ethernet networks. It features point-to-multipoint, point-to-point, star, tree, Ethernet tropology, and Modbus/TCP.
- 2.4GHz ISM band frequency, 65mW (100mW EIRP) transmit power
- Star or tree network topology configuration
- DIP switches select operational modes
- No IP address configuration is required
- Frequency Hopping Spread Spectrum (FHSS) technology ensures reliable data delivery
- Self-healing, auto-routing radio frequency network with multiple hops to extend the network's range
- Advanced Encryption Standard (AES) using a 256-bit cryptographic key
- IP65 rating, NEMA 4X rating, M12 (D-Code Ethernet) connector type
- Power supply range from 10 to 30VDC, wireless radio frequency is 2.4GHz
- Operating conditions temperature range from -40 to 50°C
Technical Specifications
Network Module Type
Transmitter
Product Range
-
Frequency Tx / Rx
2.4GHz
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
