Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoRDLP-815DCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61T9761
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.040 |
Price for:Each
Minimum: 1
Multiple: 1
$58.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoRDLP-815DCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61T9761
Technical Datasheet
Connector Type AM8 Plug
Connector Type AM8 Sensor Straight 8 Position Plug
Connector to ConnectorM8 Straight Plug to Free End
Connector Type BFree End
Cable Length - Metric4.57m
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Imperial15ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M8 Plug
Connector to Connector
M8 Straight Plug to Free End
Cable Length - Metric
4.57m
No. of Positions
8 Positions
Product Range
-
Connector Type A
M8 Sensor Straight 8 Position Plug
Connector Type B
Free End
Connector Type B
Free End
Cable Length - Imperial
15ft
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
