Print Page
RLS27PXRGBW850SQ
LED Strip Light, Clear, RGBW, 30VDC, -40 to 50°C, 36.89", IP67/IP69K, RLS27 Pro Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | RLS27PXRGBW850SQCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 83AK5551 |
| Product Range | RLS27 Pro Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,029.000 |
| 2+ | $987.840 |
Price for:Each
Minimum: 1
Multiple: 1
$1,029.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BANNER ENGINEERING |
|---|---|
| Manufacturer Part No | RLS27PXRGBW850SQCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 83AK5551 |
| Product Range | RLS27 Pro Series |
| Technical Datasheet | |
| Module Lens Colour | Transparent |
| Supply Voltage VAC | - |
| Supply Voltage VDC | 30V |
| Visual Signal Type | - |
| Lens Diameter | - |
| Product Range | RLS27 Pro Series |
| IP / NEMA Rating | IP67, IP69K |
| Power Rating | - |
| External Height | 937mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 50°C |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Module Lens Colour | Transparent |
|---|---|
| Supply Voltage VDC | 30V |
| Lens Diameter | - |
| IP / NEMA Rating | IP67, IP69K |
| External Height | 937mm |
| Operating Temperature Max | 50°C |
| Supply Voltage VAC | - |
|---|---|
| Visual Signal Type | - |
| Product Range | RLS27 Pro Series |
| Power Rating | - |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
