Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoRP-RM83F-75LTECopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.31T5870
Product RangeRP-RM83F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $481.490 |
Price for:Each
Minimum: 1
Multiple: 1
$481.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoRP-RM83F-75LTECopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.31T5870
Product RangeRP-RM83F Series
Technical Datasheet
Cable Span245ft
Contact ConfigurationDPST-NO, DPST-NC
Contact Voltage AC Max110V
Contact Current AC Max10A
Contact Voltage DC Max24V
Contact Current DC Max6A
Product RangeRP-RM83F Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Span
245ft
Contact Voltage AC Max
110V
Contact Voltage DC Max
24V
Product Range
RP-RM83F Series
Contact Configuration
DPST-NO, DPST-NC
Contact Current AC Max
10A
Contact Current DC Max
6A
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
