Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15LYGPQCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.26AK8422
Product RangeS15L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.310 |
Price for:Each
Minimum: 1
Multiple: 1
$68.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15LYGPQCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.26AK8422
Product RangeS15L Series
Technical Datasheet
Module Lens ColourGreen, Yellow
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal TypeSteady
Lens Diameter0.59"
Product RangeS15L Series
IP / NEMA RatingIP65, IP67, IP68
Power Rating-
External Height2.27"
Operating Temperature Min-40°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
- S15L series in-line sensor status indicator
- Bright indication of sensor power and output status
- Two colors - one for power and one for sensor output status
- Rugged over-molded design meets IP65, IP67, and IP68
- Connected directly to a sensor or anywhere in-line for easy visual indication
- Power ON color is yellow, input active color is green, input type is PNP
- 4-pin male/female M12 quick disconnect connection
- Supply voltage is 10VDC to 30VDC at 15mA maximum
- Nickel-plated brass coupling, PVC translucent white connector body material
- Operating conditions range from -40°C to +40°C
Technical Specifications
Module Lens Colour
Green, Yellow
Supply Voltage VDC
30V
Lens Diameter
0.59"
IP / NEMA Rating
IP65, IP67, IP68
External Height
2.27"
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
Steady
Product Range
S15L Series
Power Rating
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for S15LYGPQ
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
