Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15S-R3000-MQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.87AK4169
Product RangeS15S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $306.240 |
Price for:Each
Minimum: 1
Multiple: 1
$306.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15S-R3000-MQCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.87AK4169
Product RangeS15S Series
Technical Datasheet
Sensor Output TypeModbus
Supply Voltage Range10V to 30V
Measured CurrentAC
Accuracy5%
Current Sensor TechnologyRogowski Coil
Primary Current3kA
Sensor Mounting-
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeS15S Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
S15S-R3000-MQ is a S15S series Rogowski coil current sensor. It is used to monitor AC currents for various devices. It takes a high current input and produces a proportional low-voltage, low-current signal that is then converted into Modbus. The compact size and the ability to easily install on conductors make them well-suited for installation on existing applications.
- Monitors AC current of motors, sub-panels, and facilities
- Pre-scaled and pre-configured sensor with a Modbus output
- Sensing loop can be opened, allowing for simple installation
- 200mm coil diameter, 3000A AC current range
- IP65, IP67, IP68 rating, 4 connector 1 pin count, male connector 1 gender
- <lt/>50mA current, 10 to 30VDC voltage range
- Current transformer input, modbus output, integral M12 connector 1
Technical Specifications
Sensor Output Type
Modbus
Measured Current
AC
Current Sensor Technology
Rogowski Coil
Sensor Mounting
-
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
Supply Voltage Range
10V to 30V
Accuracy
5%
Primary Current
3kA
Operating Temperature Min
-30°C
Product Range
S15S Series
Technical Docs (2)
Alternatives for S15S-R3000-MQ
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
