Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15YA4-M84-M84-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN9431
Product RangeS15Y Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $67.150 |
Price for:Each
Minimum: 1
Multiple: 1
$67.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15YA4-M84-M84-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN9431
Product RangeS15Y Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM8 Receptacle x2
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeS15Y Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
3.3ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
M8 Receptacle x2
Cable Length - Metric
1m
Product Range
S15Y Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
