Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoS18-2NAEJ-2MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78X7824
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.910 |
| 3+ | $68.600 |
| 5+ | $66.640 |
Price for:Each
Minimum: 1
Multiple: 1
$69.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Sensing Distance Max
25m
Product Range
-
Supply Voltage Min
10V
SVHC
No SVHC (15-Jan-2018)
Sensing Method
Emitter
Connection Method
Cable
Supply Voltage Max
30V
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
