Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoS22PSQCopy
Newark Part No.12AN9477
Product RangeS22 Pro Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $105.900 |
Price for:Each
Minimum: 1
Multiple: 1
$105.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS22PSQCopy
Newark Part No.12AN9477
Product RangeS22 Pro Series
Technical Datasheet
LED ColorRed, Green, Blue
Mounting Hole Dia0.867"
Forward Current / ColorR 25mA, G 25mA, B 25mA
Operating Voltage / ColorR 30V, G 30V, B 30V
Luminous Intensity / Color-
IP / NEMA RatingIP66, IP67, IP69K
Product RangeS22 Pro Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
LED Color
Red, Green, Blue
Forward Current / Color
R 25mA, G 25mA, B 25mA
Luminous Intensity / Color
-
Product Range
S22 Pro Series
Mounting Hole Dia
0.867"
Operating Voltage / Color
R 30V, G 30V, B 30V
IP / NEMA Rating
IP66, IP67, IP69K
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
