Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSD50P300WSQPCopy
Newark Part No.26AM7821
Product RangeSD50 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $443.900 |
| 5+ | $420.290 |
| 10+ | $401.400 |
Price for:Each
Minimum: 1
Multiple: 1
$443.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSD50P300WSQPCopy
Newark Part No.26AM7821
Product RangeSD50 Series
Technical Datasheet
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Backlighting Colour-
No. of Digits / Alpha-
Display Size349.5mm x 51.3mm
Screen Size-
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeSD50 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
SD50P300WSQP is a SD50 status display with modbus.
- 8 x 96 pixels, white display LEDs, RGB indicator LEDs
- IP65 rating
- Black polycarbonate window material
- 150mm (6") 4-pin M12 PVC pigtail QD
- 12.79inch x 1.96inch x 1.10inch size
Technical Specifications
Supply Voltage Min
12VDC
Backlighting Colour
-
Display Size
349.5mm x 51.3mm
Panel Cutout Height
-
Panel Cutout Diameter
-
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jan-2018)
Supply Voltage Max
30VDC
No. of Digits / Alpha
-
Screen Size
-
Panel Cutout Width
-
Operating Temperature Min
-20°C
Product Range
SD50 Series
Technical Docs (1)
Alternatives for SD50P300WSQP
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
