Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM-GA-5ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.21H8586
Product RangeSM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $740.080 |
| 10+ | $725.280 |
| 25+ | $710.470 |
| 50+ | $695.670 |
| 100+ | $680.880 |
| 500+ | $666.070 |
| 1000+ | $651.270 |
| 2500+ | $636.460 |
Price for:Each
Minimum: 1
Multiple: 1
$740.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoSM-GA-5ACopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.21H8586
Product RangeSM Series
Technical Datasheet
Coil Voltage-
Contact Configuration4PST-NO
Product RangeSM Series
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsScrew
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Contact MaterialSilver Nickel
IP RatingIP20
Approvals & StandardsCE, UL
SVHCNo SVHC (15-Jan-2018)
Product Overview
The SM-GA-5A is a 4-wire DIN-rain mount safety mat Monitoring Module monitors a single or series connection of 4-wire safety mats or safety edge devices. It works with AC or DC input voltages and relay outputs are capable of reliably switching low or high current applications. It is made of rugged polycarbonate housing.
- LED indicators show power ON, output and fault
- Input monitoring circuit incorporates redundant microprocessors
- Plug-in terminal blocks
- External device monitoring
- 0 to 50°C Operating temperature range
Applications
Industrial
Warnings
Failure to properly safeguard hazards according to a risk assessment, local regulations and relevant standards may lead to serious injury or death.
Technical Specifications
Coil Voltage
-
Product Range
SM Series
Contact Current
6A
Contact Voltage AC Nom
-
Contact Material
Silver Nickel
Approvals & Standards
CE, UL
Contact Configuration
4PST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
-
IP Rating
IP20
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
