Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoT18-2VPFF100IR-Q8Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.80AC1019
Product RangeT18-2 Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $160.360 |
Price for:Each
Minimum: 1
Multiple: 1
$160.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoT18-2VPFF100IR-Q8Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.80AC1019
Product RangeT18-2 Series
Technical Datasheet
Sensor TypeEpoxy Encapsulated Right Angle Sensor
Sensing Distance Max100mm
Sensing MethodFixed Field, Background Suppression, Proximity
Output TypeDigital
Product RangeT18-2 Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source870nm Infrared LED
QualificationMIL-STD-202G
IP RatingIP67, IP68, IP69K
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Epoxy Encapsulated Right Angle Sensor
Sensing Method
Fixed Field, Background Suppression, Proximity
Product Range
T18-2 Series
Supply Voltage Min
10VDC
Light Source
870nm Infrared LED
IP Rating
IP67, IP68, IP69K
Operating Temperature Max
70°C
Sensing Distance Max
100mm
Output Type
Digital
Connection Method
4 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
MIL-STD-202G
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for T18-2VPFF100IR-Q8
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
