Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoT8RN6D100-17236Copy
Newark Part No.62T0127
Product RangeT8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $187.650 |
Price for:Each
Minimum: 1
Multiple: 1
$187.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoT8RN6D100-17236Copy
Newark Part No.62T0127
Product RangeT8 Series
Technical Datasheet
Sensor TypePhotoelectric Barrel Sensor
Sensing Distance Max100mm
Sensing MethodDiffuse, Proximity
Output TypeDigital - NPN DO
Product RangeT8 Series
Connection Method2m Cable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source680nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Photoelectric Barrel Sensor
Sensing Method
Diffuse, Proximity
Product Range
T8 Series
Supply Voltage Min
10VDC
Light Source
680nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
100mm
Output Type
Digital - NPN DO
Connection Method
2m Cable
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
