Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoTL505KQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AC2233
Product RangeTL50 Pro Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $731.900 |
| 3+ | $718.220 |
| 5+ | $697.700 |
Price for:Each
Minimum: 1
Multiple: 1
$731.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoTL505KQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.80AC2233
Product RangeTL50 Pro Series
Technical Datasheet
No. of Stacks / Tiers5
Module Lens ColourBlue, Green, Red
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal TypeFlashing, Rotating, Steady
Tones-
Lens Diameter50mm
IP / NEMA RatingIP67, NEMA 13
Connection Type4 Pin M12 Connector
Sound Pressure Level (SPL)-
Operating Temperature Min-40°C
Operating Temperature Max50°C
Product RangeTL50 Pro Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Stacks / Tiers
5
Supply Voltage VAC
-
Visual Signal Type
Flashing, Rotating, Steady
Lens Diameter
50mm
Connection Type
4 Pin M12 Connector
Operating Temperature Min
-40°C
Product Range
TL50 Pro Series
Module Lens Colour
Blue, Green, Red
Supply Voltage VDC
30V
Tones
-
IP / NEMA Rating
IP67, NEMA 13
Sound Pressure Level (SPL)
-
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for TL505KQ
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
