Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoTL50P4AQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41AH2895
Product RangeTL50 Pro Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $609.980 |
Price for:Each
Minimum: 1
Multiple: 1
$609.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoTL50P4AQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.41AH2895
Product RangeTL50 Pro Series
Technical Datasheet
No. of Stacks / Tiers4
Module Lens ColourBlue, Green, Red, Yellow
Supply Voltage VAC-
Supply Voltage VDC30V
Visual Signal TypeFlashing, Rotating, Steady
TonesContinuous
Lens Diameter50mm
IP / NEMA RatingIP50, NEMA 13
Connection Type8 Pin M12 Connector
Sound Pressure Level (SPL)92dB
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeTL50 Pro Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Stacks / Tiers
4
Supply Voltage VAC
-
Visual Signal Type
Flashing, Rotating, Steady
Lens Diameter
50mm
Connection Type
8 Pin M12 Connector
Operating Temperature Min
-20°C
Product Range
TL50 Pro Series
Module Lens Colour
Blue, Green, Red, Yellow
Supply Voltage VDC
30V
Tones
Continuous
IP / NEMA Rating
IP50, NEMA 13
Sound Pressure Level (SPL)
92dB
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for TL50P4AQ
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
