Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoTL50WGBYRALSQ-88344Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78X9700
Product RangeTL50 Core Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $791.210 |
Price for:Each
Minimum: 1
Multiple: 1
$791.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoTL50WGBYRALSQ-88344Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78X9700
Product RangeTL50 Core Series
Technical Datasheet
No. of Stacks / Tiers5
Module Lens ColourBlue, Green, Red, White, Yellow
Supply Voltage VAC-
Supply Voltage VDC-
Visual Signal Type-
Tones-
Lens Diameter50mm
IP / NEMA Rating-
Connection TypeQuick Disconnect
Sound Pressure Level (SPL)-
Operating Temperature Min-
Operating Temperature Max-
Product RangeTL50 Core Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Stacks / Tiers
5
Supply Voltage VAC
-
Visual Signal Type
-
Lens Diameter
50mm
Connection Type
Quick Disconnect
Operating Temperature Min
-
Product Range
TL50 Core Series
Module Lens Colour
Blue, Green, Red, White, Yellow
Supply Voltage VDC
-
Tones
-
IP / NEMA Rating
-
Sound Pressure Level (SPL)
-
Operating Temperature Max
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
