Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLA-2W275X180EQCopy
Newark Part No.68AK0907
Product RangeWLA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,106.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1,106.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLA-2W275X180EQCopy
Newark Part No.68AK0907
Product RangeWLA Series
Technical Datasheet
Length272.7mm
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage30VDC
Power Rating-
Product RangeWLA Series
Plug Type-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Length
272.7mm
Light Source
LED
Supply Voltage
30VDC
Product Range
WLA Series
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
