Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS15HXDW0920LS24C2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.92AH7180
Product RangeWLS15 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $424.120 |
Price for:Each
Minimum: 1
Multiple: 1
$424.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS15HXDW0920LS24C2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.92AH7180
Product RangeWLS15 Series
Technical Datasheet
Light ColorDaylight
Lumen Output2250lm
Power Rating-
Supply Voltage24VDC
Light Bar Length920mm
IP RatingIP66, IP67
Product RangeWLS15 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Light Color
Daylight
Power Rating
-
Light Bar Length
920mm
Product Range
WLS15 Series
Lumen Output
2250lm
Supply Voltage
24VDC
IP Rating
IP66, IP67
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
