Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS27CWGRYB5-1130DS24QCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.80AC0723
Product RangeWLS27 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,123.340 |
Price for:Each
Minimum: 1
Multiple: 1
$1,123.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS27CWGRYB5-1130DS24QCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.80AC0723
Product RangeWLS27 Series
Technical Datasheet
Length1.13m
Lamp Base Type-
Light SourceLED
Lens Diameter27mm
Supply Voltage24VDC
Power Rating-
Product RangeWLS27 Series
Plug Type-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Length
1.13m
Light Source
LED
Supply Voltage
24VDC
Product Range
WLS27 Series
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
-
Lens Diameter
27mm
Power Rating
-
Plug Type
-
Technical Docs (1)
Alternatives for WLS27CWGRYB5-1130DS24Q
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
