Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS27XWGRYB5-0570DS24QCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.80AC0717
Product RangeWLS27 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $671.370 |
Price for:Each
Minimum: 1
Multiple: 1
$671.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoWLS27XWGRYB5-0570DS24QCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.80AC0717
Product RangeWLS27 Series
Technical Datasheet
Length570mm
Lamp Base Type-
Light SourceLED
Lens Diameter27mm
Supply Voltage24VDC
Power Rating-
Product RangeWLS27 Series
Plug Type-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Length
570mm
Light Source
LED
Supply Voltage
24VDC
Product Range
WLS27 Series
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
-
Lens Diameter
27mm
Power Rating
-
Plug Type
-
Technical Docs (1)
Alternatives for WLS27XWGRYB5-0570DS24Q
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
