Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoZMX-3DE2500HF-Q8Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.51AM8827
Product RangeZMX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,246.670 |
Price for:Each
Minimum: 1
Multiple: 1
$2,246.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoZMX-3DE2500HF-Q8Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.51AM8827
Product RangeZMX Series
Technical Datasheet
Sensor TypeTime-of-Flight Sensor
Sensing Distance Max2.5m
Sensing MethodTime of Flight
Output TypeDigital - NPN / PNP
Product RangeZMX Series
Connection Method5 Pin M12 Connector
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Light Source850nm Infrared Laser
Qualification-
IP RatingIP65
Operating Temperature Min-10°C
Operating Temperature Max40°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Type
Time-of-Flight Sensor
Sensing Method
Time of Flight
Product Range
ZMX Series
Supply Voltage Min
12VDC
Light Source
850nm Infrared Laser
IP Rating
IP65
Operating Temperature Max
40°C
Sensing Distance Max
2.5m
Output Type
Digital - NPN / PNP
Connection Method
5 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-10°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
