Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BARRY CONTROLS |
|---|---|
| Manufacturer Part No | C1015Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 23M5691 |
| Your Part Number | |
| Technical Datasheet |
275 In Stock
510 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $115.940 |
| 5+ | $109.740 |
| 10+ | $106.570 |
| 25+ | $101.790 |
| 50+ | $95.230 |
| 100+ | $88.850 |
| 250+ | $83.140 |
Price for:Each
Minimum: 1
Multiple: 1
$115.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BARRY CONTROLS |
|---|---|
| Manufacturer Part No | C1015Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 23M5691 |
| Technical Datasheet | |
| External Depth | 28mm |
| Bore Diameter Nom | - |
| External Diameter | 58mm |
| Weight | 0.2g |
| Product Range | - |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| External Depth | 28mm |
|---|---|
| External Diameter | 58mm |
| Product Range | - |
| Bore Diameter Nom | - |
|---|---|
| Weight | 0.2g |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
