Print Page
640001815
HMI Panel, HTML5 Engine, 15.4", TFT LCD Touch Screen, 1280 x 800 Pixels, 18 to 32 VDC, 60 °C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEIJER ELECTRONICS
Manufacturer Part No640001815Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN0194
Product RangeX3 marine Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,319.440 |
| 3+ | $6,079.460 |
| 5+ | $5,959.480 |
| 10+ | $5,839.490 |
| 25+ | $5,639.500 |
Price for:Each
Minimum: 1
Multiple: 1
$6,319.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEIJER ELECTRONICS
Manufacturer Part No640001815Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN0194
Product RangeX3 marine Series
Technical Datasheet
Meter Display TypeTFT LCD Touch Screen
Display Size410mm x 286mm x 74mm
Display Resolution1280 x 800 Pixels
Screen Size15.4"
Supply Voltage Min18VDC
Supply Voltage Max32VDC
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeX3 marine Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Display Resolution
1280 x 800 Pixels
Supply Voltage Min
18VDC
Operating Temperature Min
-10°C
Product Range
X3 marine Series
Display Size
410mm x 286mm x 74mm
Screen Size
15.4"
Supply Voltage Max
32VDC
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate