Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEIJER ELECTRONICS
Manufacturer Part No640009515Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN0199
Product RangeX3 pro Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8,430.980 |
| 5+ | $8,096.870 |
| 10+ | $7,910.700 |
| 25+ | $7,689.400 |
| 50+ | $7,486.460 |
Price for:Each
Minimum: 1
Multiple: 1
$8,430.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEIJER ELECTRONICS
Manufacturer Part No640009515Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AN0199
Product RangeX3 pro Series
Technical Datasheet
Meter Display TypeTFT LCD Touch Screen
Display Size556mm x 347mm x 78mm
Display Resolution1920 x 1080 Pixels
Screen Size21.5"
Supply Voltage Min18VDC
Supply Voltage Max32VDC
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeX3 pro Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
TFT LCD Touch Screen
Display Resolution
1920 x 1080 Pixels
Supply Voltage Min
18VDC
Operating Temperature Min
-10°C
Product Range
X3 pro Series
Display Size
556mm x 347mm x 78mm
Screen Size
21.5"
Supply Voltage Max
32VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
