Print Page
Image is for illustrative purposes only. Please refer to product description.
![BEL FUSE 0680-5000-01 Fuse, Surface Mount, 5 A, Slow Blow, 125 V, 125 V, 2410 [6125 Metric], SST Series](https://canada.newark.com/productimages/standard/en_US/48AC8433-40.jpg)
ManufacturerBEL FUSE
Manufacturer Part No0680-5000-01Copy
Newark Part No.48AC8461
Product RangeSST Series
Your Part Number
No Longer Available
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0680-5000-01Copy
Newark Part No.48AC8461
Product RangeSST Series
Technical Datasheet
Fuse Current5A
Blow CharacteristicSlow Blow
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product RangeSST Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fuse Current
5A
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (25-Jun-2020)
Blow Characteristic
Slow Blow
Voltage Rating VDC
125V
Product Range
SST Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
