Print Page
Image is for illustrative purposes only. Please refer to product description.
![BEL FUSE 0680L0630-15 Fuse, Surface Mount, AEC-Q200, 630 mA, Slow Blow, 125 V, 125 V, 2410 [6125 Metric], 0680L Series](https://canada.newark.com/productimages/standard/en_US/71AJ7297-40.jpg)
ManufacturerBEL FUSE
Manufacturer Part No0680L0630-15Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel71AJ7136
Re-Reel71AJ7135
Cut Tape71AJ7135
Product Range0680L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $1.020 | $5,100.00 |
| Total Price | $5,100.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | $1.020 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.816 |
| 15000+ | $0.781 |
| 25000+ | $0.693 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0680L0630-15Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel71AJ7136
Re-Reel71AJ7135
Cut Tape71AJ7135
Product Range0680L Series
Technical Datasheet
Fuse Current630mA
Blow CharacteristicSlow Blow
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product Range0680L Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC100A
SVHCLead
Technical Specifications
Fuse Current
630mA
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead
Blow Characteristic
Slow Blow
Voltage Rating VDC
125V
Product Range
0680L Series
Breaking Capacity Current DC
100A
Technical Docs (2)
Alternatives for 0680L0630-15
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
