Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ACJ-4000-TECopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Full Reel60AK4275
Re-Reel60AK4229
Cut Tape60AK4229
Product Range0ACJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $2.070 | $2,070.00 |
| Total Price | $2,070.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.070 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.510 |
| 2000+ | $2.500 |
| 4000+ | $2.390 |
| 6000+ | $2.270 |
| 10000+ | $2.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ACJ-4000-TECopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Full Reel60AK4275
Re-Reel60AK4229
Cut Tape60AK4229
Product Range0ACJ Series
Technical Datasheet
Fuse Current4A
Blow CharacteristicFast Acting
Voltage Rating VAC350V
Voltage Rating VDC500V
Fuse Case Style13.2mm x 5.05mm
Product Range0ACJ Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
SVHCLead
Technical Specifications
Fuse Current
4A
Voltage Rating VAC
350V
Fuse Case Style
13.2mm x 5.05mm
Breaking Capacity Current AC
100A
SVHC
Lead
Blow Characteristic
Fast Acting
Voltage Rating VDC
500V
Product Range
0ACJ Series
Breaking Capacity Current DC
100A
Technical Docs (1)
Alternatives for 0ACJ-4000-TE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
