Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ACJ-7500-TECopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Full Reel60AK4278
Cut Tape60AK4232
Product Range0ACJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $2.310 | $2,310.00 |
| Total Price | $2,310.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $2.310 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.530 |
| 2000+ | $2.510 |
| 4000+ | $2.400 |
| 8000+ | $2.270 |
| 12000+ | $2.170 |
| 20000+ | $2.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ACJ-7500-TECopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Full Reel60AK4278
Cut Tape60AK4232
Product Range0ACJ Series
Technical Datasheet
Fuse Current7.5A
Blow CharacteristicFast Acting
Voltage Rating VAC350V
Voltage Rating VDC400V
Fuse Case Style13.2mm x 5.05mm
Product Range0ACJ Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC200A
SVHCLead
Technical Specifications
Fuse Current
7.5A
Voltage Rating VAC
350V
Fuse Case Style
13.2mm x 5.05mm
Breaking Capacity Current AC
100A
SVHC
Lead
Blow Characteristic
Fast Acting
Voltage Rating VDC
400V
Product Range
0ACJ Series
Breaking Capacity Current DC
200A
Technical Docs (1)
Alternatives for 0ACJ-7500-TE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
