Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0AKMB9600-BDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AK0302
Product Range0AKM Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $19.000 |
| 5+ | $16.900 |
| 10+ | $13.630 |
| 25+ | $13.360 |
| 50+ | $13.090 |
| 100+ | $12.810 |
| 250+ | $12.540 |
Price for:Each
Minimum: 1
Multiple: 1
$19.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0AKMB9600-BDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AK0302
Product Range0AKM Series
Technical Datasheet
Blow Characteristic-
Fuse Current60A
Voltage Rating VDC500V
Auto Blade Fuse Size65mm x 15mm x 18mm
Product Range0AKM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
500V
Product Range
0AKM Series
Fuse Current
60A
Auto Blade Fuse Size
65mm x 15mm x 18mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
