Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0AKRBK150-BBCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AK0310
Product Range0AKR Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $48.430 |
| 5+ | $44.810 |
| 10+ | $42.670 |
| 25+ | $40.260 |
| 50+ | $37.240 |
| 100+ | $34.830 |
| 250+ | $31.220 |
| 5000+ | $30.350 |
Price for:Each
Minimum: 1
Multiple: 1
$48.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0AKRBK150-BBCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AK0310
Product Range0AKR Series
Technical Datasheet
Blow Characteristic-
Fuse Current150A
Voltage Rating VDC500V
Auto Blade Fuse Size92mm x 37mm x 24mm
Product Range0AKR Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
500V
Product Range
0AKR Series
Fuse Current
150A
Auto Blade Fuse Size
92mm x 37mm x 24mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
