Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0AKSBK450-BACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AK0317
Product Range0AKS Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $88.880 |
| 5+ | $76.270 |
| 10+ | $70.420 |
| 25+ | $64.570 |
| 50+ | $58.720 |
| 100+ | $57.010 |
| 250+ | $55.590 |
| 5000+ | $54.490 |
Price for:Each
Minimum: 1
Multiple: 1
$88.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0AKSBK450-BACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AK0317
Product Range0AKS Series
Technical Datasheet
Blow Characteristic-
Fuse Current450A
Voltage Rating VDC500V
Auto Blade Fuse Size90mm x 36.3mm x 31.35mm
Product Range0AKS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
500V
Product Range
0AKS Series
Fuse Current
450A
Auto Blade Fuse Size
90mm x 36.3mm x 31.35mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
