Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ALEB9400-PDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AK0326
Product Range0ALE Series
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $20.750 |
| 5+ | $17.210 |
| 10+ | $16.870 |
| 25+ | $16.530 |
| 50+ | $16.170 |
| 100+ | $15.830 |
| 250+ | $15.490 |
Price for:Each
Minimum: 1
Multiple: 1
$20.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ALEB9400-PDCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AK0326
Product Range0ALE Series
Technical Datasheet
Blow Characteristic-
Fuse Current40A
Voltage Rating VDC500V
Auto Blade Fuse Size64.3mm x 10mm x 13.2mm
Product Range0ALE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
500V
Product Range
0ALE Series
Fuse Current
40A
Auto Blade Fuse Size
64.3mm x 10mm x 13.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
