Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZRG0120FF1ECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.67AC9737
Product Range0ZRG Series
Your Part Number
663 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.653 |
| 10+ | $0.591 |
| 25+ | $0.545 |
| 50+ | $0.498 |
| 100+ | $0.436 |
| 250+ | $0.407 |
| 500+ | $0.378 |
| 1000+ | $0.329 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRG0120FF1ECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.67AC9737
Product Range0ZRG Series
Technical Datasheet
Product Range0ZRG Series
Thermistor MountingThrough Hole
Voltage Rating16VDC
Holding Current1.2A
Trip Current2A
Time to Trip0.7s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter6.9mm
Length-
Thickness3mm
Height11.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
0ZRG Series
Voltage Rating
16VDC
Trip Current
2A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
11.7mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Thermistor Mounting
Through Hole
Holding Current
1.2A
Time to Trip
0.7s
Current Rating Max
40A
Diameter
6.9mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
