Print Page
0ZRN0100FF2D
Resettable Fuse, PPTC, 0ZRN Series, 30 VDC, 1 A, 1.8 A, 5.2 s, Round
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZRN0100FF2D
Newark Part No.67AC9762
Product Range0ZRN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1000+ | $0.546 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 1
$1,365.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRN0100FF2D
Newark Part No.67AC9762
Product Range0ZRN Series
Technical Datasheet
Thermistor MountingThrough Hole
Product Range0ZRN Series
Voltage Rating30VDC
Holding Current1A
Trip Current1.8A
Time to Trip5.2s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter9.7mm
Length-
Thickness3mm
Height13.6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
30VDC
Trip Current
1.8A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
13.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Product Range
0ZRN Series
Holding Current
1A
Time to Trip
5.2s
Current Rating Max
40A
Diameter
9.7mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for 0ZRN0100FF2D
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate