Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZRN0300FF1ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67AC9767
Product Range0ZRN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | $0.410 |
Price for:Each
Minimum: 3000
Multiple: 3000
$1,230.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRN0300FF1ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67AC9767
Product Range0ZRN Series
Technical Datasheet
Thermistor MountingThrough Hole
Product Range0ZRN Series
Voltage Rating16VDC
Holding Current3A
Trip Current6A
Time to Trip5s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.1mm
Diameter-
Length8.8mm
Thickness3mm
Height13.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
16VDC
Trip Current
6A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
8.8mm
Height
13.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (08-Jul-2021)
Product Range
0ZRN Series
Holding Current
3A
Time to Trip
5s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for 0ZRN0300FF1E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
