Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZRR0185FF2BCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.67AC9874
Product Range0ZRR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $0.635 |
| 3000+ | $0.603 |
| 7500+ | $0.574 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$952.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRR0185FF2BCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.67AC9874
Product Range0ZRR Series
Technical Datasheet
Thermistor MountingThrough Hole
Voltage Rating60VDC
Product Range0ZRR Series
Holding Current1.85A
Trip Current3.7A
Time to Trip12.6s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter17.8mm
Length-
Thickness3.1mm
Height22.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermistor Mounting
Through Hole
Product Range
0ZRR Series
Trip Current
3.7A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
22.9mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
60VDC
Holding Current
1.85A
Time to Trip
12.6s
Current Rating Max
40A
Diameter
17.8mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for 0ZRR0185FF2B
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
