Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part No0826-1G1T-23-FCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.94AC9892
Product RangeMagJack Series
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $13.120 |
| 5+ | $12.380 |
| 10+ | $11.550 |
| 25+ | $10.830 |
| 50+ | $10.360 |
| 100+ | $9.790 |
| 250+ | $9.300 |
Price for:Each
Minimum: 1
Multiple: 1
$13.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part No0826-1G1T-23-FCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.94AC9892
Product RangeMagJack Series
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWith Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeMagJack Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (10-Jun-2022)
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
With LED
Product Range
MagJack Series
Alternatives for 0826-1G1T-23-F
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
