Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoACC750-1T24-PCCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.81AH8717
Product RangeACC750 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,086.040 |
| 5+ | $1,845.590 |
| 10+ | $1,557.030 |
| 25+ | $1,412.760 |
| 50+ | $1,325.230 |
Price for:Each
Minimum: 1
Multiple: 1
$2,086.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoACC750-1T24-PCCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.81AH8717
Product RangeACC750 Series
Technical Datasheet
Power Supply ApplicationsITE & LED Lighting
No. of Outputs1Outputs
Output Power Max750W
Output Voltage - Output 124VDC
Output Current - Output 131.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 305V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeACC750 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE & LED Lighting
Output Power Max
750W
Output Current - Output 1
31.2A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 305V AC
Product Range
ACC750 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
