Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.220 |
| 250+ | $4.020 |
| 500+ | $3.920 |
Price for:Each
Minimum: 100
Multiple: 100
$422.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL
Manufacturer Part NoBC-64SS025FCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.41AH7673
Product RangeBC Series
Technical Datasheet
LAN Category-
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Connector to ConnectorRJ11 Plug to RJ11 Plug
Jacket ColorSilver
Cable Length - Metric7.62m
Cable Length - Imperial25ft
Product RangeBC Series
SVHCTo Be Advised
Technical Specifications
LAN Category
-
Connector to Connector
RJ11 Plug to RJ11 Plug
Cable Length - Metric
7.62m
Product Range
BC Series
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Jacket Color
Silver
Cable Length - Imperial
25ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

